Ohmite TAP600J100E technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 65 |
| Tolerance | 5 |
| Package Width | 60 |
| Package Height | 23 |
| Series | TAP600 |
| Resistance | 100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ohmite TAP600J100E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.