Ohmite TAP600K1R0 technical specifications.
| Height | 32.5mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Threaded |
| Length | 65.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Packaging | Bulk |
| Resistance | 1R |
| RoHS Compliant | No |
| Series | TAP600 |
| Tolerance | 10% |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Width | 60.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite TAP600K1R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.