Ohmite TAP600K30R technical specifications.
| Lead Free | Contains Lead |
| Lead/Base Style | Threaded |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Resistance | 30R |
| RoHS Compliant | No |
| Series | TAP600 |
| Tolerance | 10% |
| DC Rated Voltage | 5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite TAP600K30R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.