
600W thick film fixed resistor with 4 ohm resistance and 10% tolerance. Features a 5kV voltage rating and operates across a -55°C to 150°C temperature range. Designed for chassis mounting with threaded leads and a robust epoxy package. This RoHS compliant component offers reliable performance for demanding applications.
Ohmite TAP600K4R0E technical specifications.
| Package/Case | Epoxy |
| Depth | 65.8mm |
| Height | 32.5mm |
| Lead Free | Lead Free |
| Lead/Base Style | Threaded |
| Length | 65.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Mount | Flanges, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 4R |
| Resistance Tolerance | 10% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TAP600 |
| Technology | THICK FILM |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Width | 60.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TAP600K4R0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
