600W thick film fixed resistor with 50 Ohm resistance and 10% tolerance. Features a 5kV voltage rating, chassis mount with threaded leads, and operates from -55°C to 150°C. Epoxy packaged, RoHS compliant, and designed for high power dissipation.
Ohmite TAP600K50RE technical specifications.
| Package/Case | Epoxy |
| Height | 32.5mm |
| Lead Free | Lead Free |
| Lead/Base Style | Threaded |
| Length | 65.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Mount | Flanges, Bolt |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| Resistance Tolerance | 10% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TAP600 |
| Technology | THICK FILM |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Width | 60.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TAP600K50RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.