Ohmite TAP600K75R technical specifications.
| Height | 1.28inch |
| Lead Free | Contains Lead |
| Lead/Base Style | Threaded |
| Length | 2.559inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 75R |
| RoHS Compliant | No |
| Series | TAP600 |
| Tolerance | 10% |
| DC Rated Voltage | 5kV |
| Width | 2.362inch |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite TAP600K75R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.