
800W thick film chassis mount resistor with 1kΩ resistance and 10% tolerance. Features a threaded lead/base style and flange mounting for secure installation. Operates across a wide temperature range from -55°C to 150°C, with a maximum power dissipation of 800W and a voltage rating of 5kV. Dimensions include 65.8mm length, 60.8mm width, and 32.5mm height. RoHS compliant.
Ohmite TAP800K1K0E technical specifications.
| Height | 32.5mm |
| Lead/Base Style | Threaded |
| Length | 65.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800W |
| Mount | Flanges |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TAP800 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Width | 60.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TAP800K1K0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
