Thick film power resistor, 800W max power dissipation, 220 Ohm resistance with 10% tolerance. Features a 5kV voltage rating and operates across a wide temperature range from -55°C to 150°C. Designed for flange mounting with screw terminals and a threaded lead/base style. This component offers ±150ppm/°C temperature coefficient and is RoHS compliant.
Ohmite TAP800K220E technical specifications.
| Height | 32.5mm |
| Lead/Base Style | Threaded |
| Length | 65.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800W |
| Mount | Flanges |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 220R |
| Resistance Tolerance | 10% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TAP800 |
| Tolerance | 10% |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Width | 60.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TAP800K220E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
