Ohmite TBH25P20R0JE technical specifications.
| Package/Case | TO-220 |
| Resistance | 20R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| Termination | Radial |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TBH25P20R0JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.