Res Thick Film 30 Ohm 5% 25W ±50ppm/C Molded TO-220 RDL Automotive Tube
Ohmite TBH25P30R0JE technical specifications.
| Package/Case | TO-220 |
| Resistance | 30R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TBH25P30R0JE to view detailed technical specifications.
No datasheet is available for this part.