
Through-hole fixed resistor with 47 Ohm resistance and 5% tolerance. Features 25W maximum power dissipation and a 350V voltage rating. Encased in a TO-220-2 package with radial, leaded terminations and a 5.08mm terminal pitch. Operates across a temperature range of -55°C to 150°C and offers moisture resistance.
Ohmite TBH25P47R0J technical specifications.
| Package/Case | TO-220-2 |
| Features | Moisture Resistant |
| Height | 0.63inch |
| Lead Free | Contains Lead |
| Lead Length | 13.1mm |
| Lead Pitch | 5.08mm |
| Length | 0.402inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 47R |
| RoHS Compliant | No |
| Series | TBH |
| Terminal Pitch | 5.08mm |
| Termination | Radial |
| Thickness | 4.44mm |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 4.75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite TBH25P47R0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
