Through-hole fixed resistor with 5.6 Ohm resistance and 5% tolerance. Features 25W maximum power dissipation and a TO-220-2 package. Operates across a temperature range of -55°C to 150°C, with moisture-resistant thick film technology. Includes radial, lead-free terminations with a 5.08mm pitch.
Ohmite TBH25P5R60JE technical specifications.
| Package/Case | TO-220-2 |
| Depth | 4.75mm |
| Features | Moisture Resistant |
| Height | 0.63inch |
| Lead Diameter | 0.38mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 0.402inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 5.6R |
| Series | TBH |
| Technology | THICK FILM |
| Terminal Pitch | 5.08mm |
| Termination | Radial |
| Thickness | 1.27mm |
| Tolerance | 5% |
| DC Rated Voltage | 350V |
| Width | 0.187inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TBH25P5R60JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.