Ohmite TBH25P70R0JE technical specifications.
| Package/Case | TO-220 |
| Resistance | 70R |
| Tolerance | 5% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TBH25P70R0JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
