
Through-hole thick film resistor with 75mΩ resistance and 5% tolerance. Features 25W power rating, 350V voltage rating, and a TO-220 package with radial terminals on a 5.08mm pitch. Operates from -55°C to 150°C, is moisture resistant, and RoHS compliant. Dimensions include 10.2mm length, 4.75mm width, 4.75mm depth, and 16mm height.
Ohmite TBH25PR075JE technical specifications.
| Package/Case | TO-220 |
| Depth | 4.75mm |
| Features | Moisture Resistant |
| Height | 16mm |
| Lead Diameter | 0.38mm |
| Lead Pitch | 5.08mm |
| Length | 10.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resistance | 75mR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TBH |
| Technology | THICK FILM |
| Terminal Pitch | 5.08mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 4.75mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TBH25PR075JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.