Ohmite TC020PA500RJE technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 15.24 |
| Product Length (mm) | 27.94 |
| Product Depth (mm) | 9.4 |
| Product Height (mm) | 35.56 |
| Number of Terminals | 2 |
| Resistance Value | 500Ohm |
| Tolerance | 5% |
| Max Voltage Rating | 200V |
| Technology | Thick Film |
| Case Style | Glass |
| Fail Safe Fusible Resistor | No |
| Cage Code | 44655 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ohmite TC020PA500RJE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.