Surface mount thick film chip resistor offering 100 Ohms resistance with a 5% tolerance. Features a 35W maximum power dissipation and a 350V DC rated voltage. This molded D-Pak component operates from -55°C to 150°C and is moisture resistant. Dimensions include a 10.1mm length, 8.6mm width, and 4.5mm height with a 5.08mm terminal pitch.
Ohmite TDH35P100RJE technical specifications.
| Package/Case | DPAK |
| Depth | 8.6mm |
| Features | Moisture Resistant |
| Height | 4.5mm |
| Lead Free | Lead Free |
| Lead Length | 4.8mm |
| Lead Pitch | 5.08mm |
| Length | 10.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TDH35 |
| Technology | THICK FILM |
| Terminal Pitch | 5.08mm |
| Termination | SMD/SMT |
| Thickness | 4.5mm |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 8.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TDH35P100RJE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.