35W thick film surface mount fixed resistor with 10 ohm resistance and 5% tolerance. Features a 350V voltage rating, 50ppm/°C temperature coefficient, and operates from -55°C to 150°C. Housed in a DPAK package with 5.08mm terminal pitch, this moisture-resistant component is RoHS compliant.
Ohmite TDH35P10R0JE technical specifications.
| Package/Case | DPAK |
| Features | Moisture Resistant |
| Height | 0.177inch |
| Lead Pitch | 5.08mm |
| Length | 0.398inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TDH35 |
| Terminal Pitch | 5.08mm |
| Termination | SMD/SMT |
| Thickness | 4.5mm |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 8.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TDH35P10R0JE to view detailed technical specifications.
No datasheet is available for this part.