Ohmite TDH35P1K50J technical specifications.
| Package/Case | DPAK |
| Height | 0.177inch |
| Length | 0.398inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 1.5kR |
| Series | TDH35 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 350V |
| Width | 8.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite TDH35P1K50J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.