
Surface mount chip resistor with 200 Ohm resistance and 5% tolerance, rated for 35W maximum power dissipation and 350V DC. Features a TO-263-3 package with 2 terminations and a 5.08mm terminal pitch, measuring 10.1mm in length, 8.6mm in width, and 4.5mm in height. Operates across a temperature range of -55°C to 150°C and offers moisture resistance. This RoHS compliant thick film resistor is designed for surface mounting.
Ohmite TDH35P200RJE technical specifications.
| Package/Case | TO-263-3 |
| Features | Moisture Resistant |
| Height | 4.5mm |
| Lead Free | Lead Free |
| Lead Length | 4.8mm |
| Length | 10.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 200R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TDH35 |
| Terminal Pitch | 5.08mm |
| Termination | SMD/SMT |
| Thickness | 4.5mm |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 8.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TDH35P200RJE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.