Surface mount thick film chip resistor with 250 Ohm resistance and 5% tolerance. Features 35W maximum power dissipation and a 350V voltage rating. Encased in a DPAK package, this moisture-resistant component operates from -55°C to 150°C. Designed for surface mounting with a terminal pitch of 5.08mm.
Ohmite TDH35P250RJE technical specifications.
| Package/Case | DPAK |
| Features | Moisture Resistant |
| Height | 0.177inch |
| Lead Free | Lead Free |
| Lead Length | 4.8mm |
| Length | 0.398inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 250R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TDH35 |
| Terminal Pitch | 5.08mm |
| Termination | SMD/SMT |
| Thickness | 4.5mm |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 8.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TDH35P250RJE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.