Ohmite TDH35PR500J technical specifications.
| Package/Case | TO-263-3 |
| Features | Moisture Resistant |
| Height | 4.5mm |
| Lead Free | Contains Lead |
| Lead Length | 4.8mm |
| Length | 10.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 500mR |
| Series | TDH35 |
| Termination | SMD/SMT |
| Thickness | 4.5mm |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 8.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite TDH35PR500J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.