Through-hole mount fixed resistor, 3.5W power dissipation, 7.5 ohm resistance with 1% tolerance. Features thick film technology, 350V voltage rating, and a TO-247 package. Operates from -25°C to 175°C, offering moisture resistance and RoHS compliance. Dimensions include 16.01mm width, 5.21mm depth, and 10.42mm terminal pitch.
Ohmite TEH100M7R50FE technical specifications.
| Package/Case | TO-247 |
| Depth | 5.21mm |
| Features | Moisture Resistant |
| Height | 0.825inch |
| Lead Diameter | 1.67mm |
| Lead Pitch | 10.42mm |
| Length | 0.62inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Resistance | 7.5R |
| RoHS Compliant | Yes |
| Series | TEH100 |
| Technology | THICK FILM |
| Terminal Pitch | 10.42mm |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 16.01mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TEH100M7R50FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.