Ohmite TEH140M12R0FE technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 16 |
| Tolerance | 1 |
| Package Width | 4.8 |
| Package Height | 20 |
| Resistance | 12 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ohmite TEH140M12R0FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.