Through-hole thick film resistor, 750 Ohm resistance with 5% tolerance, rated for 70W maximum power dissipation and 500V DC. Features a TO-247 package, radial termination, and is moisture resistant. Operates across a temperature range of -25°C to 150°C. RoHS compliant and lead-free.
Ohmite TEH70M750RJE technical specifications.
| Package/Case | TO-247 |
| Features | Moisture Resistant |
| Height | 0.83inch |
| Lead Free | Lead Free |
| Lead Length | 20.3mm |
| Length | 0.626inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 70W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 750R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TEH70 |
| Terminal Pitch | 10.82mm |
| Termination | Radial |
| Thickness | 5.08mm |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 15.9mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TEH70M750RJE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.