Ohmite TFBR100L100RKF technical specifications.
| Max Operating Temperature | 250 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Package Length | 61 |
| Tolerance | 10 |
| Package Width | 41 |
| Package Height | 1 |
| Resistance | 100 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ohmite TFBR100L100RKF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.