Through-hole fixed resistor with 1k Ohm resistance and 5% tolerance. Features 85W maximum power dissipation and a 500V voltage rating, housed in a TO-264 package. Designed with radial terminals and a 5.33mm terminal pitch, this thick film resistor operates from -25°C to 150°C and is moisture resistant and lead-free.
Ohmite TFH85M1K00JE technical specifications.
| Package/Case | TO-264 |
| Features | Moisture Resistant |
| Height | 1.03inch |
| Lead Diameter | 1.27mm |
| Lead Free | Lead Free |
| Lead Pitch | 10.92mm |
| Length | 0.79inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 85W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TFH |
| Terminal Pitch | 5.33mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 20.07mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TFH85M1K00JE to view detailed technical specifications.
No datasheet is available for this part.