
25 Ohm, 200W thick film chassis mount resistor with 5% tolerance. Features a SOT-227-2 package, threaded lead style, and is designed for flange/bolt mounting. Operates within a temperature range of -55°C to 155°C with a 500V DC rated voltage. This RoHS compliant component offers reliable performance for demanding applications.
Ohmite TGHLV25R0JE technical specifications.
| Package/Case | SOT-227-2 |
| Depth | 12mm |
| Height | 0.358inch |
| Lead Free | Lead Free |
| Lead/Base Style | Threaded |
| Length | 38.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Flanges, Bolt |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 25R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TGH |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 24.9mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TGHLV25R0JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
