
Thick film fixed resistor with 500mΩ resistance and 5% tolerance. Features a 500V voltage rating and 200W maximum power dissipation. Designed for chassis mounting with threaded leads and SOT-227-2 package. Operating temperature range from -55°C to 155°C. RoHS compliant and lead-free.
Ohmite TGHLVR500JE technical specifications.
| Package/Case | SOT-227-2 |
| Depth | 12mm |
| Height | 0.358inch |
| Lead Free | Lead Free |
| Lead/Base Style | Threaded |
| Length | 38.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Flanges, Bolt |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 500mR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TGH |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 24.9mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TGHLVR500JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.