Ohmite TL104K100R technical specifications.
| Package/Case | Aluminum |
| Height | 25mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Quick Connect |
| Length | 4.094inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 158W |
| Mount | Flanges, Bolt |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | TL |
| Technology | THICK FILM |
| Terminal Pitch | 67.6mm |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating (AC) | 1.2kV |
| DC Rated Voltage | 1.2kV |
| Width | 24.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite TL104K100R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
