Ohmite TL104K500R technical specifications.
| Package/Case | Module |
| Lead/Base Style | Quick Connect |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 158W |
| Mount | Flanges, Bolt |
| Packaging | Bulk |
| Resistance | 500R |
| Series | TL |
| Technology | THICK FILM |
| Terminal Pitch | 67.6mm |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite TL104K500R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.