Ohmite TL122K10R0 technical specifications.
| Package/Case | Aluminum |
| Lead/Base Style | Quick Connect |
| Length | 4.803inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 202W |
| Mount | Flanges, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 10R |
| RoHS Compliant | No |
| Series | TL |
| Technology | THICK FILM |
| Terminal Pitch | 84.5mm |
| Termination | Solder |
| Tolerance | 10% |
| Width | 1.012inch |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite TL122K10R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
