Ohmite TL88K10K0 technical specifications.
| Lead/Base Style | Quick Connect |
| Length | 3.465inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 114W |
| Package Quantity | 4 |
| Packaging | Bulk |
| Resistance | 10kR |
| Series | TL |
| Tolerance | 10% |
| Width | 1.012inch |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite TL88K10K0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.