Ohmite TL88K240RE technical specifications.
| Package/Case | Module |
| Depth | 24.4mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead/Base Style | Quick Connect |
| Length | 88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 114W |
| Mount | Flanges, Bolt |
| Packaging | Bulk |
| Resistance | 240R |
| RoHS Compliant | Yes |
| Series | TL |
| Technology | THICK FILM |
| Terminal Pitch | 50.7mm |
| Termination | Solder |
| Tolerance | 10% |
| DC Rated Voltage | 1.2kV |
| Width | 25.7mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TL88K240RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.