Ohmite TL88K250R technical specifications.
| Package/Case | Aluminum |
| Lead/Base Style | Quick Connect |
| Length | 3.465inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 114W |
| Mount | Flanges, Bolt |
| Package Quantity | 4 |
| Packaging | Bulk |
| Resistance | 250R |
| Series | TL |
| Technology | THICK FILM |
| Terminal Pitch | 50.7mm |
| Termination | Solder |
| Tolerance | 10% |
| Width | 1.012inch |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite TL88K250R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.