Ohmite TL88K7K50E technical specifications.
| Package/Case | Module |
| Lead/Base Style | Quick Connect |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 114W |
| Packaging | Bulk |
| Resistance | 7.5kR |
| Series | TL |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TL88K7K50E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.