
Through-hole fixed resistor with 500 Ohm resistance and 1% tolerance. Features a 15W power rating and 200V DC rated voltage, housed in a TO-220-2 package. Operates within a temperature range of 0°C to 150°C. This RoHS compliant component offers radial termination with a 5.1mm lead pitch.
Ohmite TN15P500RFE technical specifications.
| Package/Case | TO-220-2 |
| Height | 0.701inch |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Length | 0.394inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resistance | 500R |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | TN |
| Terminal Pitch | 5.1mm |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 200V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TN15P500RFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.