10W radial thick film through-hole resistor with 1kR resistance and 5% tolerance. Features a 20.32mm terminal pitch, 1.27mm lead diameter, and 25.4mm height. Operates within a temperature range of 0°C to 180°C, with a maximum power dissipation of 10W. Rated for 350V AC and 500V DC. RoHS compliant.
Ohmite TP810PW1K00JE technical specifications.
| Package/Case | Radial |
| Height | 25.4mm |
| Lead Diameter | 1.27mm |
| Lead Pitch | 20.32mm |
| Length | 25.4mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TP |
| Terminal Pitch | 20.32mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 500V |
| Width | 1.02mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TP810PW1K00JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.