
Ohmite TUM15J10K technical specifications.
| Package/Case | Axial |
| Height | 11.5mm |
| Length | 49mm |
| Packaging | Bulk |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | TUM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite TUM15J10K to view detailed technical specifications.
No datasheet is available for this part.