The TUM15J5K6 is a 5.6k ohm wirewound resistor with a 5% tolerance, packaged in an axial configuration for through hole mounting. It is available in quantities of 21 per bulk packaging. The resistor has a height of 11.5mm, length of 49mm, and width of 12.5mm. It is not RoHS compliant.
Ohmite TUM15J5K6 technical specifications.
| Package/Case | Axial |
| Height | 11.5mm |
| Length | 49mm |
| Mount | Through Hole |
| Package Quantity | 21 |
| Packaging | Bulk |
| Resistance | 5.6kR |
| RoHS Compliant | No |
| Series | TUM |
| Termination | Axial |
| Tolerance | 5% |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite TUM15J5K6 to view detailed technical specifications.
No datasheet is available for this part.