
The TUM3J680E is a 680 ohm, 5% tolerance, wirewound axial resistor from Ohmite. It is available in bulk packaging with 60 units per package. The resistor measures 8mm in height and 22mm in length, with a width of 8mm. It is RoHS compliant and suitable for use in a variety of applications.
Ohmite TUM3J680E technical specifications.
| Package/Case | Axial |
| Height | 8mm |
| Length | 22mm |
| Package Quantity | 60 |
| Packaging | Bulk |
| Resistance | 680R |
| RoHS Compliant | Yes |
| Series | TUM |
| Termination | Axial |
| Tolerance | 5% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TUM3J680E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.