Ohmite TUM5J560E technical specifications.
| Package/Case | Axial |
| Height | 9mm |
| Length | 22mm |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 560R |
| RoHS Compliant | Yes |
| Series | TUM |
| Termination | Axial |
| Tolerance | 5% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TUM5J560E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.