Ohmite TUW10J7R5 technical specifications.
| Package/Case | Axial |
| Height | 9mm |
| Length | 49mm |
| Packaging | Bulk |
| Resistance | 7.5R |
| RoHS Compliant | No |
| Series | TUW |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 750V |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite TUW10J7R5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.