The TUW10JR27E is a 750V wirewound axial resistor with a 5% tolerance. It is packaged in bulk and features a 270 milliohm resistance value. The resistor is RoHS compliant and has a maximum height of 9mm and a maximum length of 49mm. It is suitable for use in high-voltage applications.
Ohmite TUW10JR27E technical specifications.
| Package/Case | Axial |
| Height | 9mm |
| Length | 49mm |
| Packaging | Bulk |
| Resistance | 270mR |
| RoHS Compliant | Yes |
| Series | TUW |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 750V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TUW10JR27E to view detailed technical specifications.
No datasheet is available for this part.