Ohmite TUW10JR30 technical specifications.
| Package/Case | Axial |
| Height | 9mm |
| Length | 49mm |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 300mR |
| Series | TUW |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 750V |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite TUW10JR30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.