Ohmite TUW15J8R2 technical specifications.
| Package/Case | Axial |
| Height | 11.5mm |
| Length | 49mm |
| Packaging | Bulk |
| Resistance | 8.2R |
| Series | TUW |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite TUW15J8R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.