Ohmite TUW3J68R technical specifications.
| Package/Case | Axial |
| Height | 8mm |
| Length | 22mm |
| Packaging | Bulk |
| Resistance | 68R |
| Series | TUW |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| Width | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite TUW3J68R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
