Ohmite TUW3J75RE technical specifications.
| Package/Case | Axial |
| Height | 8mm |
| Length | 22mm |
| Package Quantity | 60 |
| Packaging | Bulk |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Series | TUW |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TUW3J75RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.