The TVM10J1K0 is a 1kR wirewound resistor with a 5% tolerance, packaged in a radial configuration for through hole mounting. It measures 9mm in height, 10mm in width, and 48mm in length, with a lead pitch of 32mm. This RoHS compliant resistor is available in quantities of 40 and is part of the TVM series.
Ohmite TVM10J1K0 technical specifications.
| Package/Case | Radial |
| Height | 9mm |
| Lead Pitch | 32mm |
| Length | 48mm |
| Mount | Through Hole |
| Package Quantity | 40 |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | TVM |
| Termination | Radial |
| Tolerance | 5% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TVM10J1K0 to view detailed technical specifications.
No datasheet is available for this part.