The TVM5J470 is a wirewound resistor from Ohmite with a resistance of 470 ohms and a tolerance of 5%. It is available in a radial package with a lead pitch of 9.5mm and a length of 25mm. The resistor is mounted through a hole and has a height of 9mm and a width of 10mm. It is compliant with RoHS regulations and is available in a package quantity of 60.
Ohmite TVM5J470 technical specifications.
| Package/Case | Radial |
| Height | 9mm |
| Lead Pitch | 9.5mm |
| Length | 25mm |
| Mount | Through Hole |
| Package Quantity | 60 |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | TVM |
| Termination | Radial |
| Tolerance | 5% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TVM5J470 to view detailed technical specifications.
No datasheet is available for this part.