The TVM5J5K6 is a 5.6k ohm wirewound resistor with a 5% tolerance, available in a radial package with a 9mm height and 10mm width. It has a 9.5mm lead pitch and a 25mm length, suitable for through hole mounting. The resistor is RoHS compliant and packaged in quantities of 60.
Ohmite TVM5J5K6 technical specifications.
| Package/Case | Radial |
| Height | 9mm |
| Lead Pitch | 9.5mm |
| Length | 25mm |
| Mount | Through Hole |
| Package Quantity | 60 |
| Resistance | 5.6kR |
| RoHS Compliant | Yes |
| Series | TVM |
| Termination | Radial |
| Tolerance | 5% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TVM5J5K6 to view detailed technical specifications.
No datasheet is available for this part.